
095-850-220-036 | |
|---|---|
DigiKey Part Number | ARF3435-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-220-036 |
Description | COAX CBL TNC TO TNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,79000 Kč | 1 455,79 Kč |
| 10 | 1 237,41200 Kč | 12 374,12 Kč |
| 25 | 1 159,99680 Kč | 28 999,92 Kč |
| 50 | 1 104,68380 Kč | 55 234,19 Kč |
| 100 | 1 052,02080 Kč | 105 202,08 Kč |
| Unit Price without VAT: | 1 455,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,50590 Kč |

