
095-850-221M100 | |
|---|---|
DigiKey Part Number | ARF3444-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-221M100 |
Description | COAX CBL TNC TO TNC 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,81000 Kč | 1 388,81 Kč |
| 10 | 1 180,42400 Kč | 11 804,24 Kč |
| 25 | 1 106,55280 Kč | 27 663,82 Kč |
| 50 | 1 053,78880 Kč | 52 689,44 Kč |
| 100 | 1 003,55110 Kč | 100 355,11 Kč |
| Unit Price without VAT: | 1 388,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,46010 Kč |

