
095-850-221-012 | |
|---|---|
DigiKey Part Number | ARF3439-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-221-012 |
Description | COAX CBL TNC TO TNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,82000 Kč | 1 283,82 Kč |
| 10 | 1 091,16100 Kč | 10 911,61 Kč |
| 25 | 1 022,87960 Kč | 25 571,99 Kč |
| 50 | 974,09300 Kč | 48 704,65 Kč |
| 100 | 927,65800 Kč | 92 765,80 Kč |
| Unit Price without VAT: | 1 283,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,42220 Kč |

