
095-850-220M050 | |
|---|---|
DigiKey Part Number | ARF3437-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-220M050 |
Description | COAX CBL TNC TO TNC 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,90000 Kč | 1 394,90 Kč |
| 10 | 1 185,71500 Kč | 11 857,15 Kč |
| 25 | 1 111,52480 Kč | 27 788,12 Kč |
| 50 | 1 058,51760 Kč | 52 925,88 Kč |
| 100 | 1 008,06150 Kč | 100 806,15 Kč |
| Unit Price without VAT: | 1 394,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,82900 Kč |

