
095-850-220-024 | |
|---|---|
DigiKey Part Number | ARF3434-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-220-024 |
Description | COAX CBL TNC TO TNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,86000 Kč | 1 410,86 Kč |
| 10 | 1 199,25900 Kč | 11 992,59 Kč |
| 25 | 1 124,21600 Kč | 28 105,40 Kč |
| 50 | 1 070,59980 Kč | 53 529,99 Kč |
| 100 | 1 019,56420 Kč | 101 956,42 Kč |
| Unit Price without VAT: | 1 410,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,14060 Kč |

