28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 BL001

DigiKey Part Number
1852BL001-ND
Manufacturer
Manufacturer Product Number
1852 BL001
Description
HOOK-UP STRAND 28AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
16 870,55000 Kč6 870,55 Kč
26 534,05500 Kč13 068,11 Kč
36 343,70667 Kč19 031,12 Kč
56 110,25000 Kč30 551,25 Kč
75 960,31286 Kč41 722,19 Kč
105 804,64500 Kč58 046,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 870,55000 Kč
Unit Price with VAT:8 313,36550 Kč
Alternate Color
HOOK-UP STRAND 28AWG BLACK
In-Stock: 70
Unit Price: 6 870,55000 Kč
HOOK-UP STRAND 28AWG RED
In-Stock: 59
Unit Price: 6 870,55000 Kč
HOOK-UP STRND 28AWG WHITE 1000'
In-Stock: 66
Unit Price: 6 870,55000 Kč
HOOK-UP STRAND 28AWG GREEN
In-Stock: 74
Unit Price: 6 870,55000 Kč
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 104
Unit Price: 6 870,55000 Kč
Alternate Length
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 61
Unit Price: 1 659,26000 Kč