
H4BXG-10108-L8 | |
|---|---|
DigiKey Part Number | H4BXG-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-L8 |
Description | JUMPER-H9991TR/1852BL/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,54900 Kč | 115,49 Kč |
| 30 | 10,69500 Kč | 320,85 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 250 | 9,20384 Kč | 2 300,96 Kč |
| 500 | 8,76372 Kč | 4 381,86 Kč |
| 1 000 | 8,34524 Kč | 8 345,24 Kč |
| 2 500 | 7,82260 Kč | 19 556,50 Kč |
| 5 000 | 7,44929 Kč | 37 246,45 Kč |
| Unit Price without VAT: | 11,54900 Kč |
|---|---|
| Unit Price with VAT: | 13,97429 Kč |













