Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10108-R8

DigiKey Part Number
H4BXG-10108-R8-ND
Manufacturer
Manufacturer Product Number
H4BXG-10108-R8
Description
JUMPER-H9991TR/1852RD/X 8"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,54900 Kč115,49 Kč
3010,69500 Kč320,85 Kč
5010,31420 Kč515,71 Kč
1009,81870 Kč981,87 Kč
2509,20384 Kč2 300,96 Kč
5008,76372 Kč4 381,86 Kč
1 0008,34524 Kč8 345,24 Kč
2 5007,82260 Kč19 556,50 Kč
5 0007,44929 Kč37 246,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54900 Kč
Unit Price with VAT:13,97429 Kč
Alternate Color
JUMPER-H9991TR/1852OR/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BK/X 8"
In-Stock: 4360
Unit Price: 11,54900 Kč
JUMPER-H9991TR/1852GR/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BL/X 8"
In-Stock: 490
Unit Price: 11,54900 Kč
JUMPER-H9991TR/1852BR/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
Alternate Length
JUMPER-H9991TR/1852RD/X 2"
In-Stock: 379
Unit Price: 9,78500 Kč
JUMPER-H9991TR/1852RD/X 3"
In-Stock: 400
Unit Price: 9,99500 Kč
JUMPER-H9991TR/1852RD/X 4"
In-Stock: 370
Unit Price: 10,64600 Kč
JUMPER-H9991TR/1852RD/X 5"
In-Stock: 505
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852RD/X 6"
In-Stock: 197
Unit Price: 11,10800 Kč
Assembly Component