Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10108-B8

DigiKey Part Number
H4BXG-10108-B8-ND
Manufacturer
Manufacturer Product Number
H4BXG-10108-B8
Description
JUMPER-H9991TR/1852BK/X 8"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 860
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,54900 Kč115,49 Kč
3010,69500 Kč320,85 Kč
5010,31420 Kč515,71 Kč
1009,81870 Kč981,87 Kč
2509,20384 Kč2 300,96 Kč
5008,76372 Kč4 381,86 Kč
1 0008,34524 Kč8 345,24 Kč
2 5007,82260 Kč19 556,50 Kč
5 0007,44929 Kč37 246,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54900 Kč
Unit Price with VAT:13,97429 Kč
Alternate Color
JUMPER-H9991TR/1852OR/X 8"
In-Stock: 268
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852GR/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BL/X 8"
In-Stock: 990
Unit Price: 11,54900 Kč
JUMPER-H9991TR/1852BR/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852RD/X 8"
In-Stock: 448
Unit Price: 11,54900 Kč
Alternate Length
JUMPER-H9991TR/1852BK/X 3"
In-Stock: 398
Unit Price: 9,99500 Kč
JUMPER-H9991TR/1852BK/X 4"
In-Stock: 840
Unit Price: 10,64600 Kč
JUMPER-H9991TR/1852BK/X 5"
In-Stock: 1160
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852BK/X 6"
In-Stock: 245
Unit Price: 11,10800 Kč
JUMPER-H9991TR/1852BK/X 10"
In-Stock: 200
Unit Price: 11,50700 Kč