
H4BXG-10110-B8 | |
|---|---|
DigiKey Part Number | H4BXG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10110-B8 |
Description | JUMPER-H9991TR/1852BK/X 10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50700 Kč | 115,07 Kč |
| 30 | 10,44300 Kč | 313,29 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,38190 Kč | 938,19 Kč |
| 250 | 8,64864 Kč | 2 162,16 Kč |
| 500 | 8,13294 Kč | 4 066,47 Kč |
| 1 000 | 7,64810 Kč | 7 648,10 Kč |
| 2 500 | 7,05155 Kč | 17 628,88 Kč |
| 5 000 | 6,63159 Kč | 33 157,95 Kč |
| Unit Price without VAT: | 11,50700 Kč |
|---|---|
| Unit Price with VAT: | 13,92347 Kč |












