
H4BXG-10102-L8 | |
|---|---|
DigiKey Part Number | H4BXG-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-L8 |
Description | JUMPER-H9991TR/1852BL/X 2" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,78500 Kč | 97,85 Kč |
| 30 | 8,87500 Kč | 266,25 Kč |
| 50 | 8,47900 Kč | 423,95 Kč |
| 100 | 7,97080 Kč | 797,08 Kč |
| 250 | 7,34848 Kč | 1 837,12 Kč |
| 500 | 6,91044 Kč | 3 455,22 Kč |
| 1 000 | 6,49825 Kč | 6 498,25 Kč |
| 2 500 | 5,99140 Kč | 14 978,50 Kč |
| 5 000 | 5,63452 Kč | 28 172,60 Kč |
| Unit Price without VAT: | 9,78500 Kč |
|---|---|
| Unit Price with VAT: | 11,83985 Kč |











