
H4BBT-10106-L8 | |
|---|---|
DigiKey Part Number | H4BBT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-L8 |
Description | JUMPER-H9992TR/1852BL/H9992TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,06600 Kč | 110,66 Kč |
| 30 | 10,23300 Kč | 306,99 Kč |
| 50 | 9,86900 Kč | 493,45 Kč |
| 100 | 9,39870 Kč | 939,87 Kč |
| 250 | 8,80908 Kč | 2 202,27 Kč |
| 500 | 8,38828 Kč | 4 194,14 Kč |
| 1 000 | 7,98764 Kč | 7 987,64 Kč |
| 2 500 | 7,48747 Kč | 18 718,67 Kč |
| 5 000 | 7,13008 Kč | 35 650,40 Kč |
| Unit Price without VAT: | 11,06600 Kč |
|---|---|
| Unit Price with VAT: | 13,38986 Kč |











