
H4BBT-10103-L8 | |
|---|---|
DigiKey Part Number | H4BBT-10103-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-L8 |
Description | JUMPER-H9992TR/1852BL/H9992TR 3" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37300 Kč | 103,73 Kč |
| 30 | 9,60300 Kč | 288,09 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,82130 Kč | 882,13 Kč |
| 250 | 8,26900 Kč | 2 067,25 Kč |
| 500 | 7,87342 Kč | 3 936,71 Kč |
| 1 000 | 7,49755 Kč | 7 497,55 Kč |
| 2 500 | 7,02786 Kč | 17 569,65 Kč |
| 5 000 | 6,69248 Kč | 33 462,40 Kč |
| Unit Price without VAT: | 10,37300 Kč |
|---|---|
| Unit Price with VAT: | 12,55133 Kč |











