
H4BBT-10103-B8 | |
|---|---|
DigiKey Part Number | H4BBT-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-B8 |
Description | JUMPER-H9992TR/1852BK/H9992TR 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37300 Kč | 103,73 Kč |
| 30 | 9,60300 Kč | 288,09 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,82130 Kč | 882,13 Kč |
| 250 | 8,26900 Kč | 2 067,25 Kč |
| 500 | 7,87342 Kč | 3 936,71 Kč |
| 1 000 | 7,49755 Kč | 7 497,55 Kč |
| 2 500 | 7,02786 Kč | 17 569,65 Kč |
| 5 000 | 6,69248 Kč | 33 462,40 Kč |
| Unit Price without VAT: | 10,37300 Kč |
|---|---|
| Unit Price with VAT: | 12,55133 Kč |













