Yellow 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10103-Y8

DigiKey Part Number
H4BBT-10103-Y8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10103-Y8
Description
JUMPER-H9992TR/1852YL/H9992TR 3"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,37300 Kč103,73 Kč
309,60300 Kč288,09 Kč
509,26440 Kč463,22 Kč
1008,82130 Kč882,13 Kč
2508,26900 Kč2 067,25 Kč
5007,87342 Kč3 936,71 Kč
1 0007,49755 Kč7 497,55 Kč
2 5007,02786 Kč17 569,65 Kč
5 0006,69248 Kč33 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,37300 Kč
Unit Price with VAT:12,55133 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 3"
In-Stock: 0
Unit Price: 9,95300 Kč
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 1190
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852GR/H9992TR 3"
In-Stock: 120
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BL/H9992TR 3"
In-Stock: 260
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BR/H9992TR 3"
In-Stock: 0
Unit Price: 9,95300 Kč
Alternate Length
JUMPER-H9992TR/1852YL/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852YL/H9992TR 4"
In-Stock: 250
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852YL/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852YL/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852YL/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
Assembly Component