Yellow 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10106-Y8

DigiKey Part Number
H4BBT-10106-Y8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10106-Y8
Description
JUMPER-H9992TR/1852YL/H9992TR 6"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,60400 Kč106,04 Kč
309,61700 Kč288,51 Kč
509,19300 Kč459,65 Kč
1008,64490 Kč864,49 Kč
2507,96916 Kč1 992,29 Kč
5007,49334 Kč3 746,67 Kč
1 0007,04672 Kč7 046,72 Kč
2 5006,49695 Kč16 242,38 Kč
5 0006,11000 Kč30 550,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,60400 Kč
Unit Price with VAT:12,83084 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BK/H9992TR 6"
In-Stock: 460
Unit Price: 11,06600 Kč
JUMPER-H9992TR/1852GR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BL/H9992TR 6"
In-Stock: 270
Unit Price: 11,06600 Kč
JUMPER-H9992TR/1852BR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
Alternate Length
JUMPER-H9992TR/1852YL/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852YL/H9992TR 3"
In-Stock: 480
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852YL/H9992TR 4"
In-Stock: 250
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852YL/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852YL/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč