
H4BBT-10105-Y8 | |
|---|---|
DigiKey Part Number | H4BBT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-Y8 |
Description | JUMPER-H9992TR/1852YL/H9992TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,39400 Kč | 103,94 Kč |
| 30 | 9,42100 Kč | 282,63 Kč |
| 50 | 9,00400 Kč | 450,20 Kč |
| 100 | 8,46850 Kč | 846,85 Kč |
| 250 | 7,80620 Kč | 1 951,55 Kč |
| 500 | 7,34048 Kč | 3 670,24 Kč |
| 1 000 | 6,90267 Kč | 6 902,67 Kč |
| 2 500 | 6,36416 Kč | 15 910,40 Kč |
| 5 000 | 5,98514 Kč | 29 925,70 Kč |
| Unit Price without VAT: | 10,39400 Kč |
|---|---|
| Unit Price with VAT: | 12,57674 Kč |











