Black 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10105-B8

DigiKey Part Number
H4BBT-10105-B8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10105-B8
Description
JUMPER-H9992TR/1852BK/H9992TR 5"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,83500 Kč108,35 Kč
3010,02300 Kč300,69 Kč
509,66740 Kč483,37 Kč
1009,20760 Kč920,76 Kč
2508,62932 Kč2 157,33 Kč
5008,21694 Kč4 108,47 Kč
1 0007,82448 Kč7 824,48 Kč
2 5007,33443 Kč18 336,08 Kč
5 0006,98440 Kč34 922,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83500 Kč
Unit Price with VAT:13,11035 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852GR/H9992TR 5"
In-Stock: 66
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852BL/H9992TR 5"
In-Stock: 458
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852BR/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852RD/H9992TR 5"
In-Stock: 145
Unit Price: 10,39400 Kč
Alternate Length
JUMPER-H9992TR/1852BK/H9992TR 2"
In-Stock: 681
Unit Price: 10,16300 Kč
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 1190
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BK/H9992TR 4"
In-Stock: 690
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BK/H9992TR 6"
In-Stock: 460
Unit Price: 11,06600 Kč
JUMPER-H9992TR/1852BK/H9992TR 8"
In-Stock: 230
Unit Price: 11,50700 Kč
Assembly Component