Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10108-B8

DigiKey Part Number
H4BBT-10108-B8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10108-B8
Description
JUMPER-H9992TR/1852BK/H9992TR 8"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,50700 Kč115,07 Kč
3010,65300 Kč319,59 Kč
5010,27220 Kč513,61 Kč
1009,78090 Kč978,09 Kč
2509,16772 Kč2 291,93 Kč
5008,72970 Kč4 364,85 Kč
1 0008,31269 Kč8 312,69 Kč
2 5007,79219 Kč19 480,47 Kč
5 0007,42032 Kč37 101,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50700 Kč
Unit Price with VAT:13,92347 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852GR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852BL/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852BR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852RD/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
Alternate Length
JUMPER-H9992TR/1852BK/H9992TR 2"
In-Stock: 681
Unit Price: 10,16300 Kč
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 1190
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BK/H9992TR 4"
In-Stock: 690
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BK/H9992TR 5"
In-Stock: 830
Unit Price: 10,83500 Kč
JUMPER-H9992TR/1852BK/H9992TR 6"
In-Stock: 460
Unit Price: 11,06600 Kč
Assembly Component