
H4BBT-10108-L8 | |
|---|---|
DigiKey Part Number | H4BBT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-L8 |
Description | JUMPER-H9992TR/1852BL/H9992TR 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50700 Kč | 115,07 Kč |
| 30 | 10,65300 Kč | 319,59 Kč |
| 50 | 10,27220 Kč | 513,61 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,16772 Kč | 2 291,93 Kč |
| 500 | 8,72970 Kč | 4 364,85 Kč |
| 1 000 | 8,31269 Kč | 8 312,69 Kč |
| 2 500 | 7,79219 Kč | 19 480,47 Kč |
| 5 000 | 7,42032 Kč | 37 101,60 Kč |
| Unit Price without VAT: | 11,50700 Kč |
|---|---|
| Unit Price with VAT: | 13,92347 Kč |











