Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10102-L8

DigiKey Part Number
H4BBT-10102-L8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10102-L8
Description
JUMPER-H9992TR/1852BL/H9992TR 2"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,67700 Kč96,77 Kč
308,77333 Kč263,20 Kč
508,38400 Kč419,20 Kč
1007,88130 Kč788,13 Kč
2507,26604 Kč1 816,51 Kč
5006,83268 Kč3 416,34 Kč
1 0006,42537 Kč6 425,37 Kč
2 5005,92421 Kč14 810,53 Kč
5 0005,57130 Kč27 856,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,67700 Kč
Unit Price with VAT:11,70917 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 2"
In-Stock: 0
Unit Price: 9,67700 Kč
JUMPER-H9992TR/1852BK/H9992TR 2"
In-Stock: 681
Unit Price: 10,09400 Kč
JUMPER-H9992TR/1852GR/H9992TR 2"
In-Stock: 0
Unit Price: 9,67700 Kč
JUMPER-H9992TR/1852BR/H9992TR 2"
In-Stock: 0
Unit Price: 9,67700 Kč
JUMPER-H9992TR/1852RD/H9992TR 2"
In-Stock: 146
Unit Price: 9,67700 Kč
Alternate Length
JUMPER-H9992TR/1852BL/H9992TR 3"
In-Stock: 260
Unit Price: 10,30300 Kč
JUMPER-H9992TR/1852BL/H9992TR 4"
In-Stock: 358
Unit Price: 10,53200 Kč
JUMPER-H9992TR/1852BL/H9992TR 5"
In-Stock: 448
Unit Price: 10,32300 Kč
JUMPER-H9992TR/1852BL/H9992TR 6"
In-Stock: 220
Unit Price: 10,99100 Kč
JUMPER-H9992TR/1852BL/H9992TR 8"
In-Stock: 0
Unit Price: 11,42900 Kč
Assembly Component