
H4BBT-10102-N8 | |
|---|---|
DigiKey Part Number | H4BBT-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-N8 |
Description | JUMPER-H9992TR/1852BR/H9992TR 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,74300 Kč | 97,43 Kč |
| 30 | 8,83300 Kč | 264,99 Kč |
| 50 | 8,44120 Kč | 422,06 Kč |
| 100 | 7,93510 Kč | 793,51 Kč |
| 250 | 7,31572 Kč | 1 828,93 Kč |
| 500 | 6,87936 Kč | 3 439,68 Kč |
| 1 000 | 6,46927 Kč | 6 469,27 Kč |
| 2 500 | 5,96469 Kč | 14 911,73 Kč |
| 5 000 | 5,60936 Kč | 28 046,80 Kč |
| Unit Price without VAT: | 9,74300 Kč |
|---|---|
| Unit Price with VAT: | 11,78903 Kč |











