
H4BBT-10103-N8 | |
|---|---|
DigiKey Part Number | H4BBT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-N8 |
Description | JUMPER-H9992TR/1852BR/H9992TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,95300 Kč | 99,53 Kč |
| 30 | 9,02900 Kč | 270,87 Kč |
| 50 | 8,63020 Kč | 431,51 Kč |
| 100 | 8,11360 Kč | 811,36 Kč |
| 250 | 7,47948 Kč | 1 869,87 Kč |
| 500 | 7,03350 Kč | 3 516,75 Kč |
| 1 000 | 6,61416 Kč | 6 614,16 Kč |
| 2 500 | 6,09824 Kč | 15 245,60 Kč |
| 5 000 | 5,73493 Kč | 28 674,65 Kč |
| Unit Price without VAT: | 9,95300 Kč |
|---|---|
| Unit Price with VAT: | 12,04313 Kč |











