Orange 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10103-A8

DigiKey Part Number
H4BBT-10103-A8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10103-A8
Description
JUMPER-H9992TR/1852OR/H9992TR 3"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,95300 Kč99,53 Kč
309,02900 Kč270,87 Kč
508,63020 Kč431,51 Kč
1008,11360 Kč811,36 Kč
2507,47948 Kč1 869,87 Kč
5007,03350 Kč3 516,75 Kč
1 0006,61416 Kč6 614,16 Kč
2 5006,09824 Kč15 245,60 Kč
5 0005,73493 Kč28 674,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,95300 Kč
Unit Price with VAT:12,04313 Kč
Alternate Color
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 1190
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852GR/H9992TR 3"
In-Stock: 120
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BL/H9992TR 3"
In-Stock: 260
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852BR/H9992TR 3"
In-Stock: 0
Unit Price: 9,95300 Kč
JUMPER-H9992TR/1852RD/H9992TR 3"
In-Stock: 1320
Unit Price: 10,37300 Kč
Alternate Length
JUMPER-H9992TR/1852OR/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852OR/H9992TR 4"
In-Stock: 150
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852OR/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852OR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852OR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč