Red 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10103-R8

DigiKey Part Number
H4BBT-10103-R8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10103-R8
Description
JUMPER-H9992TR/1852RD/H9992TR 3"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 310
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,30300 Kč103,03 Kč
309,53800 Kč286,14 Kč
509,20140 Kč460,07 Kč
1008,76140 Kč876,14 Kč
2508,21288 Kč2 053,22 Kč
5007,81998 Kč3 909,99 Kč
1 0007,44666 Kč7 446,66 Kč
2 5006,98017 Kč17 450,42 Kč
5 0006,64706 Kč33 235,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,30300 Kč
Unit Price with VAT:12,46663 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 3"
In-Stock: 0
Unit Price: 9,88600 Kč
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 1030
Unit Price: 10,30300 Kč
JUMPER-H9992TR/1852GR/H9992TR 3"
In-Stock: 120
Unit Price: 10,30300 Kč
JUMPER-H9992TR/1852BL/H9992TR 3"
In-Stock: 260
Unit Price: 10,30300 Kč
JUMPER-H9992TR/1852BR/H9992TR 3"
In-Stock: 0
Unit Price: 9,88600 Kč
Alternate Length
JUMPER-H9992TR/1852RD/H9992TR 2"
In-Stock: 146
Unit Price: 9,67700 Kč
JUMPER-H9992TR/1852RD/H9992TR 4"
In-Stock: 1320
Unit Price: 10,53200 Kč
JUMPER-H9992TR/1852RD/H9992TR 5"
In-Stock: 135
Unit Price: 10,32300 Kč
JUMPER-H9992TR/1852RD/H9992TR 6"
In-Stock: 480
Unit Price: 10,99100 Kč
JUMPER-H9992TR/1852RD/H9992TR 8"
In-Stock: 0
Unit Price: 11,42900 Kč
Assembly Component