
H4BBT-10102-R8 | |
|---|---|
DigiKey Part Number | H4BBT-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-R8 |
Description | JUMPER-H9992TR/1852RD/H9992TR 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,67700 Kč | 96,77 Kč |
| 30 | 8,77333 Kč | 263,20 Kč |
| 50 | 8,38400 Kč | 419,20 Kč |
| 100 | 7,88130 Kč | 788,13 Kč |
| 250 | 7,26604 Kč | 1 816,51 Kč |
| 500 | 6,83268 Kč | 3 416,34 Kč |
| 1 000 | 6,42537 Kč | 6 425,37 Kč |
| 2 500 | 5,92421 Kč | 14 810,53 Kč |
| 5 000 | 5,57130 Kč | 27 856,50 Kč |
| Unit Price without VAT: | 9,67700 Kč |
|---|---|
| Unit Price with VAT: | 11,70917 Kč |











