
H4BBT-10104-R8 | |
|---|---|
DigiKey Part Number | H4BBT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-R8 |
Description | JUMPER-H9992TR/1852RD/H9992TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,53200 Kč | 105,32 Kč |
| 30 | 9,74633 Kč | 292,39 Kč |
| 50 | 9,40160 Kč | 470,08 Kč |
| 100 | 8,95330 Kč | 895,33 Kč |
| 250 | 8,39224 Kč | 2 098,06 Kč |
| 500 | 7,99100 Kč | 3 995,50 Kč |
| 1 000 | 7,60934 Kč | 7 609,34 Kč |
| 2 500 | 7,13275 Kč | 17 831,88 Kč |
| 5 000 | 6,79234 Kč | 33 961,70 Kč |
| Unit Price without VAT: | 10,53200 Kč |
|---|---|
| Unit Price with VAT: | 12,74372 Kč |












