
H4BBT-10104-L8 | |
|---|---|
DigiKey Part Number | H4BBT-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-L8 |
Description | JUMPER-H9992TR/1852BL/H9992TR 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60400 Kč | 106,04 Kč |
| 30 | 9,81300 Kč | 294,39 Kč |
| 50 | 9,46580 Kč | 473,29 Kč |
| 100 | 9,01440 Kč | 901,44 Kč |
| 250 | 8,44960 Kč | 2 112,40 Kč |
| 500 | 8,04560 Kč | 4 022,80 Kč |
| 1 000 | 7,66133 Kč | 7 661,33 Kč |
| 2 500 | 7,18148 Kč | 17 953,70 Kč |
| 5 000 | 6,83875 Kč | 34 193,75 Kč |
| Unit Price without VAT: | 10,60400 Kč |
|---|---|
| Unit Price with VAT: | 12,83084 Kč |











