Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10104-G8

DigiKey Part Number
H4BBT-10104-G8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10104-G8
Description
JUMPER-H9992TR/1852GR/H9992TR 4"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,60400 Kč106,04 Kč
309,81300 Kč294,39 Kč
509,46580 Kč473,29 Kč
1009,01440 Kč901,44 Kč
2508,44960 Kč2 112,40 Kč
5008,04560 Kč4 022,80 Kč
1 0007,66133 Kč7 661,33 Kč
2 5007,18148 Kč17 953,70 Kč
5 0006,83875 Kč34 193,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,60400 Kč
Unit Price with VAT:12,83084 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 4"
In-Stock: 150
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BK/H9992TR 4"
In-Stock: 690
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BL/H9992TR 4"
In-Stock: 358
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852BR/H9992TR 4"
In-Stock: 150
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852RD/H9992TR 4"
In-Stock: 1330
Unit Price: 10,60400 Kč
Alternate Length
JUMPER-H9992TR/1852GR/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852GR/H9992TR 3"
In-Stock: 120
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852GR/H9992TR 5"
In-Stock: 66
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852GR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852GR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč