
H4BBG-10105-L8 | |
|---|---|
DigiKey Part Number | H4BBG-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-L8 |
Description | JUMPER-H9991TR/1852BL/H9991TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 11,10800 Kč | 333,24 Kč |
| 50 | 10,71320 Kč | 535,66 Kč |
| 100 | 10,20080 Kč | 1 020,08 Kč |
| 250 | 9,56164 Kč | 2 390,41 Kč |
| 500 | 9,10474 Kč | 4 552,37 Kč |
| 1 000 | 8,66965 Kč | 8 669,65 Kč |
| 2 500 | 8,12681 Kč | 20 317,03 Kč |
| 5 000 | 7,73894 Kč | 38 694,70 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |











