
H4BBG-10105-G8 | |
|---|---|
DigiKey Part Number | H4BBG-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-G8 |
Description | JUMPER-H9991TR/1852GR/H9991TR 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50700 Kč | 115,07 Kč |
| 30 | 10,44300 Kč | 313,29 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,38190 Kč | 938,19 Kč |
| 250 | 8,64948 Kč | 2 162,37 Kč |
| 500 | 8,13336 Kč | 4 066,68 Kč |
| 1 000 | 7,64831 Kč | 7 648,31 Kč |
| 2 500 | 7,05180 Kč | 17 629,50 Kč |
| 5 000 | 6,63180 Kč | 33 159,00 Kč |
| Unit Price without VAT: | 11,50700 Kč |
|---|---|
| Unit Price with VAT: | 13,92347 Kč |











