Orange 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10105-A8

DigiKey Part Number
H4BBG-10105-A8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10105-A8
Description
JUMPER-H9991TR/1852OR/H9991TR 5"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,50700 Kč115,07 Kč
3010,44300 Kč313,29 Kč
509,97820 Kč498,91 Kč
1009,38190 Kč938,19 Kč
2508,64948 Kč2 162,37 Kč
5008,13336 Kč4 066,68 Kč
1 0007,64831 Kč7 648,31 Kč
2 5007,05180 Kč17 629,50 Kč
5 0006,63180 Kč33 159,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50700 Kč
Unit Price with VAT:13,92347 Kč
Alternate Color
JUMPER-H9991TR/1852BK/H9991TR 5"
In-Stock: 3020
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852GR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852BL/H9991TR 5"
In-Stock: 300
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852BR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852RD/H9991TR 5"
In-Stock: 341
Unit Price: 11,50700 Kč
Alternate Length
JUMPER-H9991TR/1852OR/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852OR/H9991TR 3"
In-Stock: 400
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852OR/H9991TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H9991TR/1852OR/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H9991TR/1852OR/H9991TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč