Blue 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10103-L8

DigiKey Part Number
H4BBG-10103-L8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10103-L8
Description
JUMPER-H9991TR/1852BL/H9991TR 3"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,08700 Kč110,87 Kč
3010,05100 Kč301,53 Kč
509,60440 Kč480,22 Kč
1009,03120 Kč903,12 Kč
2508,32612 Kč2 081,53 Kč
5007,82974 Kč3 914,87 Kč
1 0007,36274 Kč7 362,74 Kč
2 5006,78840 Kč16 971,00 Kč
5 0006,38406 Kč31 920,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08700 Kč
Unit Price with VAT:13,41527 Kč
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR 3"
In-Stock: 400
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BK/H9991TR 3"
In-Stock: 589
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852GR/H9991TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BR/H9991TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852RD/H9991TR 3"
In-Stock: 380
Unit Price: 11,08700 Kč
Alternate Length
JUMPER-H9991TR/1852BL/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852BL/H9991TR 4"
In-Stock: 120
Unit Price: 11,29700 Kč
JUMPER-H9991TR/1852BL/H9991TR 5"
In-Stock: 300
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852BL/H9991TR 6"
In-Stock: 238
Unit Price: 11,73800 Kč
JUMPER-H9991TR/1852BL/H9991TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč