Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10112-L8

DigiKey Part Number
H4BXG-10112-L8-ND
Manufacturer
Manufacturer Product Number
H4BXG-10112-L8
Description
JUMPER-H9991TR/1852BL/X 12"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,94800 Kč119,48 Kč
3010,82800 Kč324,84 Kč
5010,34780 Kč517,39 Kč
1009,73050 Kč973,05 Kč
2508,97120 Kč2 242,80 Kč
5008,43574 Kč4 217,87 Kč
1 0007,93283 Kč7 932,83 Kč
2 5007,31402 Kč18 285,05 Kč
5 0006,87844 Kč34 392,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,94800 Kč
Unit Price with VAT:14,45708 Kč
Alternate Color
JUMPER-H9991TR/1852OR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852BK/X 12"
In-Stock: 670
Unit Price: 12,45200 Kč
JUMPER-H9991TR/1852GR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852BR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852RD/X 12"
In-Stock: 1080
Unit Price: 11,94800 Kč
Alternate Length
JUMPER-H9991TR/1852BL/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H9991TR/1852BL/X 3"
In-Stock: 779
Unit Price: 9,99500 Kč
JUMPER-H9991TR/1852BL/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H9991TR/1852BL/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H9991TR/1852BL/X 6"
In-Stock: 145
Unit Price: 10,64600 Kč