
H4BXG-10112-N8 | |
|---|---|
DigiKey Part Number | H4BXG-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-N8 |
Description | JUMPER-H9991TR/1852BR/X 12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,97700 Kč | 119,77 Kč |
| 30 | 10,85467 Kč | 325,64 Kč |
| 50 | 10,37340 Kč | 518,67 Kč |
| 100 | 9,75460 Kč | 975,46 Kč |
| 250 | 8,99340 Kč | 2 248,35 Kč |
| 500 | 8,45662 Kč | 4 228,31 Kč |
| 1 000 | 7,95248 Kč | 7 952,48 Kč |
| 2 500 | 7,33214 Kč | 18 330,35 Kč |
| 5 000 | 6,89547 Kč | 34 477,35 Kč |
| Unit Price without VAT: | 11,97700 Kč |
|---|---|
| Unit Price with VAT: | 14,49217 Kč |











