
1852 GR001 | |
|---|---|
DigiKey Part Number | 1852GR001-ND |
Manufacturer | |
Manufacturer Product Number | 1852 GR001 |
Description | HOOK-UP STRAND 28AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6 870,55000 Kč | 6 870,55 Kč |
| 2 | 6 534,05500 Kč | 13 068,11 Kč |
| 3 | 6 343,70667 Kč | 19 031,12 Kč |
| 5 | 6 110,25000 Kč | 30 551,25 Kč |
| 7 | 5 960,31286 Kč | 41 722,19 Kč |
| 10 | 5 804,64500 Kč | 58 046,45 Kč |
| Unit Price without VAT: | 6 870,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 313,36550 Kč |













