Green 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10110-G8

DigiKey Part Number
H4BBT-10110-G8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10110-G8
Description
JUMPER-H9992TR/1852GR/H9992TR10"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,46500 Kč114,65 Kč
3010,40100 Kč312,03 Kč
509,94040 Kč497,02 Kč
1009,34620 Kč934,62 Kč
2508,61672 Kč2 154,18 Kč
5008,10270 Kč4 051,35 Kč
1 0007,61954 Kč7 619,54 Kč
2 5007,02518 Kč17 562,95 Kč
5 0006,60681 Kč33 034,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46500 Kč
Unit Price with VAT:13,87265 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR10"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H9992TR/1852BK/H9992TR10"
In-Stock: 100
Unit Price: 11,96900 Kč
JUMPER-H9992TR/1852BL/H9992TR10"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H9992TR/1852BR/H9992TR10"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H9992TR/1852RD/H9992TR10"
In-Stock: 529
Unit Price: 11,46500 Kč
Alternate Length
JUMPER-H9992TR/1852GR/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852GR/H9992TR 3"
In-Stock: 120
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852GR/H9992TR 4"
In-Stock: 280
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852GR/H9992TR 5"
In-Stock: 66
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852GR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč