
H4BBT-10110-R8 | |
|---|---|
DigiKey Part Number | H4BBT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-R8 |
Description | JUMPER-H9992TR/1852RD/H9992TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38700 Kč | 113,87 Kč |
| 30 | 10,33033 Kč | 309,91 Kč |
| 50 | 9,87300 Kč | 493,65 Kč |
| 100 | 9,28280 Kč | 928,28 Kč |
| 250 | 8,55828 Kč | 2 139,57 Kč |
| 500 | 8,04772 Kč | 4 023,86 Kč |
| 1 000 | 7,56784 Kč | 7 567,84 Kč |
| 2 500 | 6,97750 Kč | 17 443,75 Kč |
| 5 000 | 6,56197 Kč | 32 809,85 Kč |
| Unit Price without VAT: | 11,38700 Kč |
|---|---|
| Unit Price with VAT: | 13,77827 Kč |











