
H4BBT-10110-N8 | |
|---|---|
DigiKey Part Number | H4BBT-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-N8 |
Description | JUMPER-H9992TR/1852BR/H9992TR10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,46500 Kč | 114,65 Kč |
| 30 | 10,40100 Kč | 312,03 Kč |
| 50 | 9,94040 Kč | 497,02 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 250 | 8,61672 Kč | 2 154,18 Kč |
| 500 | 8,10270 Kč | 4 051,35 Kč |
| 1 000 | 7,61954 Kč | 7 619,54 Kč |
| 2 500 | 7,02518 Kč | 17 562,95 Kč |
| 5 000 | 6,60681 Kč | 33 034,05 Kč |
| Unit Price without VAT: | 11,46500 Kč |
|---|---|
| Unit Price with VAT: | 13,87265 Kč |











