
H4BBT-10110-B8 | |
|---|---|
DigiKey Part Number | H4BBT-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-B8 |
Description | JUMPER-H9992TR/1852BK/H9992TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,96900 Kč | 119,69 Kč |
| 30 | 11,06600 Kč | 331,98 Kč |
| 50 | 10,67540 Kč | 533,77 Kč |
| 100 | 10,16300 Kč | 1 016,30 Kč |
| 250 | 9,52552 Kč | 2 381,38 Kč |
| 500 | 9,07030 Kč | 4 535,15 Kč |
| 1 000 | 8,63711 Kč | 8 637,11 Kč |
| 2 500 | 8,09616 Kč | 20 240,40 Kč |
| 5 000 | 7,70979 Kč | 38 548,95 Kč |
| Unit Price without VAT: | 11,96900 Kč |
|---|---|
| Unit Price with VAT: | 14,48249 Kč |











