Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-L8-D

DigiKey Part Number
0500798000-02-L8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-02-L8-D
Description
2" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,53600 Kč125,36 Kč
3011,59800 Kč347,94 Kč
5011,18780 Kč559,39 Kč
10010,65230 Kč1 065,23 Kč
2509,98496 Kč2 496,24 Kč
5009,50790 Kč4 753,95 Kč
1 0009,05371 Kč9 053,71 Kč
2 5008,48672 Kč21 216,80 Kč
5 0008,08167 Kč40 408,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,53600 Kč
Unit Price with VAT:15,16856 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 750
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,69100 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 RED
In-Stock: 699
Unit Price: 12,53600 Kč
Alternate Length
3" PRE-CRIMP 1852 BLUE
In-Stock: 790
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,69100 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 1950
Unit Price: 14,06900 Kč
8" PRE-CRIMP 1852 BLUE
In-Stock: 10
Unit Price: 16,06300 Kč
Assembly Component