Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-05-L8-D

DigiKey Part Number
0500798000-05-L8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-05-L8-D
Description
5" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,69100 Kč136,91 Kč
3012,66167 Kč379,85 Kč
5012,21660 Kč610,83 Kč
10011,63080 Kč1 163,08 Kč
25010,90132 Kč2 725,33 Kč
50010,38058 Kč5 190,29 Kč
1 0009,88481 Kč9 884,81 Kč
2 5009,26583 Kč23 164,57 Kč
5 0008,82370 Kč44 118,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69100 Kč
Unit Price with VAT:16,56611 Kč
Alternate Color
5" PRE-CRIMP 1852 BLACK
In-Stock: 700
Unit Price: 13,69100 Kč
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,88800 Kč
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 14,88800 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,69100 Kč
5" PRE-CRIMP 1852 RED
In-Stock: 640
Unit Price: 13,69100 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 490
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 790
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 1950
Unit Price: 14,06900 Kč
8" PRE-CRIMP 1852 BLUE
In-Stock: 10
Unit Price: 16,06300 Kč
Assembly Component