Blue 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-L8-D

DigiKey Part Number
0500798000-08-L8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-08-L8-D
Description
8" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,06300 Kč160,63 Kč
3014,13867 Kč424,16 Kč
5013,36320 Kč668,16 Kč
10012,41610 Kč1 241,61 Kč
25011,33220 Kč2 833,05 Kč
50010,62330 Kč5 311,65 Kč
1 0009,99841 Kč9 998,41 Kč
2 5009,28464 Kč23 211,60 Kč
5 0008,81908 Kč44 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06300 Kč
Unit Price with VAT:19,43623 Kč
Alternate Color
8" PRE-CRIMP 1852 BLACK
In-Stock: 324
Unit Price: 14,82500 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 16,06300 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 390
Unit Price: 14,82500 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 14,82500 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 1310
Unit Price: 14,82500 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 490
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 790
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,69100 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 1950
Unit Price: 14,06900 Kč
Assembly Component