Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-L8-D

DigiKey Part Number
0500798000-12-L8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-L8-D
Description
12" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,61700 Kč176,17 Kč
3015,52467 Kč465,74 Kč
5014,67760 Kč733,88 Kč
10013,64660 Kč1 364,66 Kč
25012,46608 Kč3 116,52 Kč
50011,69336 Kč5 846,68 Kč
1 00011,01261 Kč11 012,61 Kč
2 50010,23510 Kč25 587,75 Kč
5 0009,72800 Kč48 640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,61700 Kč
Unit Price with VAT:21,31657 Kč
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 BROWN
In-Stock: 168
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 429
Unit Price: 17,15500 Kč
12" PRE-CRIMP 1852 ORANGE
In-Stock: 66
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 RED
In-Stock: 1660
Unit Price: 16,33600 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 490
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 790
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,69100 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 1950
Unit Price: 14,06900 Kč
Assembly Component