Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-N8-D

DigiKey Part Number
0500798000-12-N8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-N8-D
Description
12" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,33600 Kč163,36 Kč
3015,11867 Kč453,56 Kč
5014,58100 Kč729,05 Kč
10013,88390 Kč1 388,39 Kč
25013,01372 Kč3 253,43 Kč
50012,39218 Kč6 196,09 Kč
1 00011,80025 Kč11 800,25 Kč
2 50011,06150 Kč27 653,75 Kč
5 00010,53373 Kč52 668,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,33600 Kč
Unit Price with VAT:19,76656 Kč
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 BLUE
In-Stock: 149
Unit Price: 17,61700 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 429
Unit Price: 17,15500 Kč
12" PRE-CRIMP 1852 ORANGE
In-Stock: 66
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 RED
In-Stock: 1660
Unit Price: 16,33600 Kč
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,69100 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,09000 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 1888
Unit Price: 15,28700 Kč
Assembly Component