Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-A8-D

DigiKey Part Number
0500798000-12-A8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-A8-D
Description
12" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,33600 Kč163,36 Kč
3015,11867 Kč453,56 Kč
5014,58100 Kč729,05 Kč
10013,88390 Kč1 388,39 Kč
25013,01372 Kč3 253,43 Kč
50012,39218 Kč6 196,09 Kč
1 00011,80025 Kč11 800,25 Kč
2 50011,06150 Kč27 653,75 Kč
5 00010,53373 Kč52 668,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,33600 Kč
Unit Price with VAT:19,76656 Kč
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 490
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 BLUE
In-Stock: 170
Unit Price: 17,61700 Kč
12" PRE-CRIMP 1852 BROWN
In-Stock: 218
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 279
Unit Price: 16,33600 Kč
12" PRE-CRIMP 1852 RED
In-Stock: 1701
Unit Price: 16,33600 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,69100 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 2098
Unit Price: 15,28700 Kč