Orange 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-A8-D

DigiKey Part Number
0500798000-06-A8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-06-A8-D
Description
6" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 828
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,28700 Kč152,87 Kč
3013,43867 Kč403,16 Kč
5012,69960 Kč634,98 Kč
10011,79670 Kč1 179,67 Kč
25010,76104 Kč2 690,26 Kč
50010,08450 Kč5 042,25 Kč
1 0009,48795 Kč9 487,95 Kč
2 5008,80664 Kč22 016,60 Kč
5 0008,36216 Kč41 810,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,28700 Kč
Unit Price with VAT:18,49727 Kč
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 738
Unit Price: 14,06900 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 1950
Unit Price: 14,06900 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 1888
Unit Price: 15,28700 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 217
Unit Price: 15,28700 Kč
6" PRE-CRIMP 1852 RED
In-Stock: 610
Unit Price: 14,06900 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,69100 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 14,82500 Kč
Assembly Component