Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-B8-D

DigiKey Part Number
0500798000-06-B8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-06-B8-D
Description
6" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,06900 Kč140,69 Kč
3013,01867 Kč390,56 Kč
5012,55680 Kč627,84 Kč
10011,95420 Kč1 195,42 Kč
25011,20536 Kč2 801,34 Kč
50010,66992 Kč5 334,96 Kč
1 00010,16051 Kč10 160,51 Kč
2 5009,52436 Kč23 810,90 Kč
5 0009,06988 Kč45 349,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,06900 Kč
Unit Price with VAT:17,02349 Kč
Alternate Color
6" PRE-CRIMP 1852 BLUE
In-Stock: 1920
Unit Price: 14,06900 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 1878
Unit Price: 15,28700 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 177
Unit Price: 15,28700 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 1818
Unit Price: 15,28700 Kč
6" PRE-CRIMP 1852 RED
In-Stock: 580
Unit Price: 14,06900 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 740
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 650
Unit Price: 12,91400 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 105
Unit Price: 13,31300 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 630
Unit Price: 13,69100 Kč
8" PRE-CRIMP 1852 BLACK
In-Stock: 324
Unit Price: 14,82500 Kč
Assembly Component