
2181130601 | |
|---|---|
DigiKey Part Number | 900-2181130601-ND |
Manufacturer | |
Manufacturer Product Number | 2181130601 |
Description | 6 CIRC PICOBLADE RECP:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130601 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| 10 | 78,44600 Kč | 784,46 Kč |
| 25 | 73,52160 Kč | 1 838,04 Kč |
| 50 | 70,01020 Kč | 3 500,51 Kč |
| 100 | 66,66720 Kč | 6 666,72 Kč |
| 300 | 61,69443 Kč | 18 508,33 Kč |
| 500 | 59,51118 Kč | 29 755,59 Kč |
| 1 000 | 56,67249 Kč | 56 672,49 Kč |
| 2 500 | 53,12821 Kč | 132 820,52 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |










