AON6578 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,07607 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 574
Unit Price: 20,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 829
Unit Price: 25,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 668
Unit Price: 37,75000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 878
Unit Price: 24,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 441
Unit Price: 24,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,52581 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 054
Unit Price: 35,66000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 000
Unit Price: 35,87000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 10,56665 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 705
Unit Price: 34,83000 Kč
Datasheet
N-Channel 30 V 28A (Ta), 70A (Tc) 5.6W (Ta), 35W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 28A (Ta), 70A (Tc) 5.6W (Ta), 35W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6578

DigiKey Part Number
AON6578-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6578
Description
MOSFET N-CH 30V 28A/70A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 70A (Tc) 5.6W (Ta), 35W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1340 pF @ 15 V
FET Type
Power Dissipation (Max)
5.6W (Ta), 35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT3004LFG-7Diodes Incorporated0DMT3004LFG-7-ND7,07607 KčSimilar
IRFHM8326TRPBFInfineon Technologies0IRFHM8326TRPBFCT-ND0,00000 KčSimilar
RQ3E150BNTBRohm Semiconductor2 574RQ3E150BNTBCT-ND20,65000 KčSimilar
RQ3E160ADTBRohm Semiconductor17 829RQ3E160ADTBCT-ND25,65000 KčSimilar
RQ3E180AJTBRohm Semiconductor9 668RQ3E180AJTBCT-ND37,75000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,02065 Kč30 061,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,02065 Kč
Unit Price with VAT:12,12499 Kč